Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71016S15PHI | |
|---|---|
DigiKey Part Number | IDT71016S15PHI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71016S15PHI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C1026B-10TCNTR | Alliance Memory, Inc. | 0 | AS7C1026B-10TCNTR-ND | €3.45651 | Similar |
| IS61C6416AL-12TLI | ISSI, Integrated Silicon Solution Inc | 30 | 706-1089-ND | €2.46000 | Similar |
| IS61C6416AL-12TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C6416AL-12TLI-TR-ND | €1.96796 | Similar |
| IS61WV6416DBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 83 | 706-1134-ND | €2.46000 | Similar |
| IS61WV6416DBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416DBLL-10TLI-TR-ND | €1.96796 | Similar |



