Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL7650SCBA-1 | |
|---|---|
DigiKey Part Number | ICL7650SCBA-1-ND |
Manufacturer | |
Manufacturer Product Number | ICL7650SCBA-1 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7650SCBA-1 Models |
Category | Voltage - Input Offset 0.7 µV |
Mfr | Current - Supply 2mA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7650SCBA-1Z | Renesas Electronics Corporation | 1.194 | ICL7650SCBA-1Z-ND | €10.82000 | Direct |
| TLC2652AC-8D | Texas Instruments | 118 | 296-7316-5-ND | €8.73000 | Similar |
| TLC2652AI-8D | Texas Instruments | 164 | 296-7319-5-ND | €9.76000 | Similar |
| TLC2652AI-8DR | Texas Instruments | 0 | TLC2652AI-8DR-ND | €5.50501 | Similar |
| TLC2652C-8D | Rochester Electronics, LLC | 629 | 2156-TLC2652C-8D-ND | €8.07000 | Similar |



