Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ICL3243IA | |
|---|---|
DigiKey Part Number | ICL3243IA-ND |
Manufacturer | |
Manufacturer Product Number | ICL3243IA |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243IA Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EEAI+ | Analog Devices Inc./Maxim Integrated | 21 | MAX3243EEAI+-ND | €19.55000 | Direct |
| MAX3243EEAI+T | Analog Devices Inc./Maxim Integrated | 2.618 | 175-MAX3243EEAI+TCT-ND | €19.55000 | Direct |
| MAX3243EIDB | Texas Instruments | 107 | 296-26165-5-ND | €2.81000 | Direct |
| MAX3243EIDBR | Texas Instruments | 2.850 | 296-19811-1-ND | €2.04000 | Direct |
| MAX3244EEAI+ | Analog Devices Inc./Maxim Integrated | 116 | MAX3244EEAI+-ND | €18.15000 | Direct |



