ICL3243ECBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 239
Unit Price: €2.43000
Datasheet

Direct


Texas Instruments
In Stock: 2.075
Unit Price: €2.87000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 4.072
Unit Price: €1.64032
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: €1.70000
Datasheet

Upgrade


Texas Instruments
In Stock: 21
Unit Price: €2.51000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.722
Unit Price: €2.87000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 2.951
Unit Price: €2.37000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: €1.84000
Datasheet

Similar


Texas Instruments
In Stock: 1.501
Unit Price: €3.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: €11.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €7.98396
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: €14.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: €21.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €15.54909
Datasheet
3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3243ECBZ-T

DigiKey Part Number
ICL3243ECBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3243ECBZ-T
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL3243ECBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3243ECDWTexas Instruments239296-33399-5-ND€2.43000Direct
MAX3243ECDWRTexas Instruments2.075296-19807-1-ND€2.87000Direct
TRS3243ECDWRochester Electronics, LLC4.0722156-TRS3243ECDW-ND€1.64032Direct
TRS3243ECDWRTexas Instruments0296-25055-1-ND€1.70000Direct
MAX3243EIDWTexas Instruments21296-33400-5-ND€2.51000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types