Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

ICL3243CV | |
|---|---|
DigiKey Part Number | ICL3243CV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3243CV |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243CV Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243CPW | Texas Instruments | 9.091 | 296-6943-5-ND | €2.05000 | Direct |
| MAX3243ECPW | Texas Instruments | 1.802 | 296-26164-5-ND | €2.22000 | Direct |
| MAX3243ECPWR | Texas Instruments | 1.290 | 296-19808-1-ND | €2.04000 | Direct |
| TRS3243ECPW | Texas Instruments | 266 | TRS3243ECPW-ND | €2.04000 | Direct |
| TRS3243ECPWR | Texas Instruments | 657 | 296-22605-1-ND | €1.90000 | Direct |




