Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3243CB-T | |
|---|---|
DigiKey Part Number | ICL3243CB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3243CB-T |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243CB-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243CBZ-T | Renesas Electronics Corporation | 0 | ICL3243CBZ-T-ND | €1.36120 | Parametric Equivalent |
| MAX3243EIDW | Texas Instruments | 21 | 296-33400-5-ND | €2.51000 | Upgrade |
| MAX3243EIDWR | Texas Instruments | 1.722 | 296-19809-1-ND | €2.87000 | Upgrade |
| TRS3243EIDW | Rochester Electronics, LLC | 2.951 | 2156-TRS3243EIDW-ND | €2.37000 | Upgrade |
| TRS3243EIDWR | Texas Instruments | 0 | 296-25056-1-ND | €1.84000 | Upgrade |




