Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3232EIV-16T | |
|---|---|
DigiKey Part Number | ICL3232EIV-16T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3232EIV-16T |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221EIVZ-T | Renesas Electronics Corporation | 1.676 | ICL3221EIVZ-TCT-ND | €1.72000 | Parametric Equivalent |
| ICL3221EIVZ-T7A | Renesas Electronics Corporation | 250 | ICL3221EIVZ-T7ACT-ND | €2.60000 | Parametric Equivalent |
| ICL3232EIV-16Z-T | Renesas Electronics Corporation | 0 | ICL3232EIV-16Z-TCT-ND | €1.98000 | Parametric Equivalent |
| ADM3202ARUZ | Analog Devices Inc. | 677 | 505-ADM3202ARUZ-ND | €3.53000 | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5.529 | 505-ADM3202ARUZ-REELCT-ND | €3.53000 | Similar |







