ICL3232ECV-16T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.252
Unit Price: €1.72000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 7.484
Unit Price: €1.62000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 694
Unit Price: €3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.529
Unit Price: €3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.159
Unit Price: €3.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.464
Unit Price: €3.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.137
Unit Price: €3.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: €5.73000
Datasheet

Similar


Texas Instruments
In Stock: 1.576
Unit Price: €2.11000
Datasheet

Similar


Texas Instruments
In Stock: 20.004
Unit Price: €1.75000
Datasheet

Similar


Texas Instruments
In Stock: 2.422
Unit Price: €1.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 569
Unit Price: €7.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.447
Unit Price: €7.12000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3232ECV-16T

DigiKey Part Number
ICL3232ECV-16T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3232ECV-16T
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3232ECV-16T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3221ECVZ-TRenesas Electronics Corporation3.252ICL3221ECVZ-TCT-ND€1.72000Parametric Equivalent
ICL3232ECV-16Z-TRenesas Electronics Corporation7.484ICL3232ECV-16Z-TCT-ND€1.62000Parametric Equivalent
ICL3232ECV-16Z-T7ARenesas Electronics Corporation0ICL3232ECV-16Z-T7ACT-ND€2.48000Parametric Equivalent
ADM3202ARUZAnalog Devices Inc.694505-ADM3202ARUZ-ND€3.53000Similar
ADM3202ARUZ-REELAnalog Devices Inc.5.529505-ADM3202ARUZ-REELCT-ND€3.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types