Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3232ECA | |
|---|---|
DigiKey Part Number | ICL3232ECA-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232ECA |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221ECAZ | Renesas Electronics Corporation | 1.831 | ICL3221ECAZ-ND | €1.72000 | Parametric Equivalent |
| ICL3232ECAZ | Renesas Electronics Corporation | 20 | ICL3232ECAZ-ND | €1.71000 | Parametric Equivalent |
| MAX3232ECAE+ | Analog Devices Inc./Maxim Integrated | 1.242 | MAX3232ECAE+-ND | €9.82000 | Direct |
| MAX3232ECAE+T | Analog Devices Inc./Maxim Integrated | 4.252 | MAX3232ECAE+TCT-ND | €9.82000 | Direct |
| MAX3232CAE+ | Analog Devices Inc./Maxim Integrated | 508 | MAX3232CAE+-ND | €7.12000 | Similar |





