HS4011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS4111

DigiKey Part Number
800-HS4111TR-ND - Tape & Reel (TR)
800-HS4111CT-ND - Cut Tape (CT)
Manufacturer
Renesas Electronics Corporation
Manufacturer Product Number
HS4111
Description
1.5%RH RELATIVE HUMIDITY AND TEM
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±1.5% RH 4 s Surface Mount
EDA/CAD Models
HS4111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Voltage
Output
-
Accuracy
±1.5% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-LGA (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.370
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.01000€5.01
5€4.50800€22.54
10€4.32000€43.20
25€4.09680€102.42
50€3.94380€197.19
100€3.80360€380.36
500€3.52148€1,760.74
1.000€3.41632€3,416.32
Unit Price without VAT:€5.01000
Unit Price with VAT:€6.01200