
HIP2100IR4 | |
|---|---|
DigiKey Part Number | HIP2100IR4-ND |
Manufacturer | |
Manufacturer Product Number | HIP2100IR4 |
Description | IC GATE DRVR HALF-BRIDGE 12DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HIP2100IR4 Models |
Category | Logic Voltage - VIL, VIH 4V, 7V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -55°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 12-VFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 12-DFN (4x4) |
Voltage - Supply 9V ~ 14V | Base Product Number |

