Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HIN206ECB | |
|---|---|
DigiKey Part Number | HIN206ECB-ND |
Manufacturer | |
Manufacturer Product Number | HIN206ECB |
Description | IC TRANSCEIVER FULL 4/3 24SOIC |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN206ECB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |




