Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HIN206CB | |
|---|---|
DigiKey Part Number | HIN206CB-ND |
Manufacturer | |
Manufacturer Product Number | HIN206CB |
Description | IC TRANSCEIVER FULL 4/3 24SOIC |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN206CB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX206CWG+T | Analog Devices Inc./Maxim Integrated | 628 | 175-MAX206CWG+TCT-ND | €11.97000 | Direct |
| ADM206ARZ | Analog Devices Inc. | 13 | ADM206ARZ-ND | €9.61000 | Similar |
| ADM206ARZ-REEL | Analog Devices Inc. | 0 | ADM206ARZ-REELTR-ND | €5.85316 | Similar |
| ADM206EARZ | Analog Devices Inc. | 216 | ADM206EARZ-ND | €8.74000 | Similar |
| ADM206EARZ-REEL | Analog Devices Inc. | 0 | ADM206EARZ-REELTR-ND | €5.27887 | Similar |




