


HI9P5701K-5 | |
|---|---|
DigiKey Part Number | HI9P5701K-5-ND |
Manufacturer | |
Manufacturer Product Number | HI9P5701K-5 |
Description | IC ADC 6BIT 18-SOIC |
Customer Reference | |
Detailed Description | 6 Bit Analog to Digital Converter 1 Input 1 Flash 18-SOIC |
EDA/CAD Models | HI9P5701K-5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 6 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 30M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 18-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |

