Direct
Similar
Similar
Similar
Similar
Similar



HI9P0549-9 | |
|---|---|
DigiKey Part Number | HI9P0549-9-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0549-9 |
Description | IC SWITCH SP4TX2 1.8KOHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.8kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0549-9 Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Renesas Electronics Corporation | Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ) |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 10pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Switch Circuit SP4T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 1.8kOhm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 126Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI9P0549-9Z | Renesas Electronics Corporation | 34 | HI9P0549-9Z-ND | €33.15000 | Direct |
| ADG1209YRZ | Analog Devices Inc. | 343 | 505-ADG1209YRZ-ND | €6.57000 | Similar |
| ADG1209YRZ-REEL7 | Analog Devices Inc. | 1.079 | 505-ADG1209YRZ-REEL7CT-ND | €6.77000 | Similar |
| ADG1309BRZ-REEL7 | Analog Devices Inc. | 930 | 505-ADG1309BRZ-REEL7CT-ND | €4.39000 | Similar |
| MAX4709ESE+ | Analog Devices Inc./Maxim Integrated | 50 | MAX4709ESE+-ND | €15.12000 | Similar |





