Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HI9P0201HS-9 | |
|---|---|
DigiKey Part Number | HI9P0201HS-9-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0201HS-9 |
Description | IC SWITCH SPST-NCX4 50OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0201HS-9 Models |
Category | Charge Injection 10pC |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Packaging Bag | Current - Leakage (IS(off)) (Max) 10nA |
Part Status Obsolete | Crosstalk -86dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 50Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI9P0201HS-9Z | Renesas Electronics Corporation | 456 | HI9P0201HS-9Z-ND | €18.08000 | Direct |
| ADG201AKRZ | Analog Devices Inc. | 336 | 505-ADG201AKRZ-ND | €6.90000 | Similar |
| ADG201AKRZ-REEL | Analog Devices Inc. | 2.572 | 505-ADG201AKRZ-REELCT-ND | €6.90000 | Similar |
| ADG201AKRZ-REEL7 | Analog Devices Inc. | 229 | ADG201AKRZ-REEL7CT-ND | €6.90000 | Similar |
| ADG201HSKRZ | Analog Devices Inc. | 237 | 505-ADG201HSKRZ-ND | €18.19000 | Similar |






