
HI5731BIBZ | |
|---|---|
DigiKey Part Number | HI5731BIBZ-ND |
Manufacturer | |
Manufacturer Product Number | HI5731BIBZ |
Description | IC DAC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI5731BIBZ Models |
Category | Reference Type External, Internal |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital ±5V |
Part Status Obsolete | INL/DNL (LSB) 0.75, 0.5 |
Number of Bits 12 | Architecture R-2R, Segmented DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20ns (Typ) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |

