HI3-0201HS-5Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2
Unit Price: €15.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 745
Unit Price: €7.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 173
Unit Price: €11.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €19.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 254
Unit Price: €11.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 86
Unit Price: €7.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €9.80320
Datasheet
4 Circuit IC Switch 1:1 50Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI3-0201HS-5Z

DigiKey Part Number
HI3-0201HS-5Z-ND
Manufacturer
Manufacturer Product Number
HI3-0201HS-5Z
Description
IC SWITCH SPST-NCX4 50OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HI3-0201HS-5Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
10pC
Manufacturer
Renesas Electronics Corporation
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
10nA
Part Status
Obsolete
Crosstalk
-86dB @ 100kHz
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 75°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Through Hole
Number of Circuits
4
Package / Case
16-DIP (0.300", 7.62mm)
On-State Resistance (Max)
50Ohm
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Switch Time (Ton, Toff) (Max)
50ns, 50ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HI9P0201HS-5ZRenesas Electronics Corporation2HI9P0201HS-5Z-ND€15.16000Similar
ADG201AKNZAnalog Devices Inc.745505-ADG201AKNZ-ND€7.10000Similar
ADG201HSJNZAnalog Devices Inc.173ADG201HSJNZ-ND€11.74000Similar
ADG201HSKNZAnalog Devices Inc.0ADG201HSKNZ-ND€19.30000Similar
DG201ACJ+Analog Devices Inc./Maxim Integrated254DG201ACJ+-ND€11.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes