Buffer Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA1112IP

DigiKey Part Number
HFA1112IP-ND
Manufacturer
Manufacturer Product Number
HFA1112IP
Description
IC BUFFER 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HFA1112IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
21mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
2400V/µs
Package / Case
8-DIP (0.300", 7.62mm)
-3db Bandwidth
850 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
25 µA
Base Product Number
Voltage - Input Offset
8 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.