


EVK5P35023 | |
|---|---|
DigiKey Part Number | 800-3598-ND |
Manufacturer | Renesas Electronics Corporation |
Manufacturer Product Number | EVK5P35023 |
Description | EVAL BOARD FOR 5P35023 |
Customer Reference | |
Detailed Description | 5P35023 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | 5P35023 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

