
EU045-RAQEV1Z | |
|---|---|
DigiKey Part Number | 1695-EU045-RAQEV1Z-ND |
Manufacturer | |
Manufacturer Product Number | EU045-RAQEV1Z |
Description | REFRIGERATION AIR QUALITY KIT WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ZMOD4450 - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ZMOD4450 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.95000 | €86.95 |
| Unit Price without VAT: | €86.95000 |
|---|---|
| Unit Price with VAT: | €104.34000 |

