
EL7513IYZ | |
|---|---|
DigiKey Part Number | EL7513IYZ-ND |
Manufacturer | |
Manufacturer Product Number | EL7513IYZ |
Description | IC LED DRV RGLTR PWM 500MA 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL7513IYZ Models |
Category | Voltage - Output 18V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 500mA |
Packaging Tube | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 2.6V | Supplier Device Package 8-MSOP |
Voltage - Supply (Max) 13.2V | Base Product Number |

