LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7513IY-T7

DigiKey Part Number
EL7513IY-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL7513IY-T7
Description
IC LED DRV RGLTR PWM 500MA 8MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EL7513IY-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
18V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
500mA
Packaging
Tape & Reel (TR)
Frequency
1MHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply (Min)
2.6V
Supplier Device Package
8-MSOP
Voltage - Supply (Max)
13.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types