Standard (General Purpose) Amplifier 3 Circuit 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5306IUZ-T13

DigiKey Part Number
EL5306IUZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5306IUZ-T13
Description
IC OPAMP GP 3 CIRCUIT 16QSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 3 Circuit 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x3 Channels)
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
Slew Rate
4500V/µs
Package / Case
16-SSOP (0.154", 3.90mm Width)
-3db Bandwidth
380 MHz
Supplier Device Package
16-QSOP
Current - Input Bias
1.5 µA
Base Product Number
Voltage - Input Offset
15 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable