EL5120IWTZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.097
Unit Price: €4.09000
Datasheet

Similar


Texas Instruments
In Stock: 6.831
Unit Price: €4.61000
Datasheet

Similar


Texas Instruments
In Stock: 2.651
Unit Price: €1.47000
Datasheet

Similar


Texas Instruments
In Stock: 7.345
Unit Price: €2.11000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5120IWTZ-T7A

DigiKey Part Number
EL5120IWTZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5120IWTZ-T7A
Description
IC OPAMP VFB 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
500µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
16.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
8 MHz
Supplier Device Package
TSOT-23-5
-3db Bandwidth
12 MHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4281DBVRTexas Instruments1.097296-39224-1-ND€4.09000Similar
THS4281DBVTTexas Instruments6.831296-17000-1-ND€4.61000Similar
TLV2401CDBVRTexas Instruments2.651296-TLV2401CDBVRCT-ND€1.47000Similar
TLV2401CDBVTTexas Instruments7.345296-26791-1-ND€2.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes