Similar
Similar

DF38004FP4V | |
|---|---|
DigiKey Part Number | DF38004FP4V-ND |
Manufacturer | |
Manufacturer Product Number | DF38004FP4V |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | H8/300L H8® H8/300L SLP Microcontroller IC 8-Bit 4MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300L | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity SCI | Package / Case 64-LQFP |
Peripherals LCD, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10WLCAFB#50 | Renesas Electronics Corporation | 1.500 | 559-R5F10WLCAFB#50CT-ND | €1.08634 | Similar |
| S9S12P32J0MLH | NXP USA Inc. | 1.600 | 568-14176-ND | €7.24000 | Similar |



