
DF2556FC20DV | |
|---|---|
DigiKey Part Number | DF2556FC20DV-ND |
Manufacturer | |
Manufacturer Product Number | DF2556FC20DV |
Description | IC MCU 16BIT 512KB FLASH 144QFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2500 Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 144-QFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2000 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 144-QFP (20x20) |
Connectivity CANbus, I2C, SCI | Package / Case 144-BFQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 104 |

