
CP82C59A | |
|---|---|
DigiKey Part Number | CP82C59A-ND |
Manufacturer | |
Manufacturer Product Number | CP82C59A |
Description | IC INTERFACE SPECIALIZED 28DIP |
Customer Reference | |
Detailed Description | Interface 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CP82C59A Models |
Category | Package / Case 28-DIP (0.600", 15.24mm) |
Manufacturer Renesas Electronics Corporation | Supplier Device Package 28-PDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP82C59AZ | Renesas Electronics Corporation | 768 | CP82C59AZ-ND | €14.66000 | Direct |


