


CP80C86-2Z | |
|---|---|
DigiKey Part Number | CP80C86-2Z-ND |
Manufacturer | |
Manufacturer Product Number | CP80C86-2Z |
Description | IC MPU 8MHZ 40DIP |
Customer Reference | |
Detailed Description | 80C86 Microprocessor IC - 1 Core, 16-Bit 8MHz 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CP80C86-2Z Models |
Category | Graphics Acceleration No |
Manufacturer Renesas Electronics Corporation | Voltage - I/O 5.0V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Core Processor 80C86 | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Cores/Bus Width 1 Core, 16-Bit | Supplier Device Package 40-PDIP |
Speed 8MHz | Base Product Number |

