BCR4AS-16LHT13#B00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: €0.24475
Datasheet
TRIAC Standard 800 V 4 A Surface Mount MP-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR4AS-16LHT13#B00

DigiKey Part Number
BCR4AS-16LHT13#B00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR4AS-16LHT13#B00
Description
TRIAC 800V 4A MP3A
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Surface Mount MP-3A
Datasheet
 Datasheet
EDA/CAD Models
BCR4AS-16LHT13#B00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Manufacturer
Renesas Electronics Corporation
Current - Gate Trigger (Igt) (Max)
35 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
MP-3A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA204S-800C,118WeEn Semiconductors01740-1107-2-ND€0.24475Similar
Obsolete
This product is no longer manufactured. View Substitutes