BCR3AS-12A-T13#B00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 14.538
Unit Price: €1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 2.392
Unit Price: €0.95000
Datasheet
TRIAC Standard 600 V 3 A Surface Mount MP-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR3AS-12A-T13#B00

DigiKey Part Number
BCR3AS-12A-T13#B00TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics Corporation
Manufacturer Product Number
BCR3AS-12A-T13#B00
Description
TRIAC 600V 3A MP3A
Customer Reference
Detailed Description
TRIAC Standard 600 V 3 A Surface Mount MP-3A
Datasheet
 Datasheet
EDA/CAD Models
BCR3AS-12A-T13#B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
3 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Current - Gate Trigger (Igt) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
MP-3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/03/2026