
BCR1BM-16A#B00 | |
|---|---|
DigiKey Part Number | BCR1BM-16A#B00-ND |
Manufacturer | |
Manufacturer Product Number | BCR1BM-16A#B00 |
Description | TRIAC 800V 1A TO92 |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BCR1BM-16A#B00 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0109NERP | Littelfuse Inc. | 0 | L0109NERPTR-ND | €0.27787 | Similar |


