BCR12PM-12LA#B00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: €0.47092
Datasheet

Similar


Littelfuse Inc.
In Stock: 823
Unit Price: €3.43000
Datasheet
TRIAC Standard 600 V 12 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR12PM-12LA#B00

DigiKey Part Number
BCR12PM-12LA#B00-ND
Manufacturer
Manufacturer Product Number
BCR12PM-12LA#B00
Description
TRIAC 600V 12A TO220F
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220F
Datasheet
 Datasheet
EDA/CAD Models
BCR12PM-12LA#B00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 60Hz
Manufacturer
Renesas Electronics Corporation
Current - Gate Trigger (Igt) (Max)
30 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Full Pack
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220F
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA212X-600F,127WeEn Semiconductors0BTA212X-600F,127-ND€0.47092Similar
Q6012LH5TPLittelfuse Inc.823F7282-ND€3.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable