Similar

AT45DQ321-SHF2B-T | |
|---|---|
DigiKey Part Number | 1265-1291-2-ND - Tape & Reel (TR) 1265-1291-1-ND - Cut Tape (CT) 1265-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-SHF2B-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-SHF2B-T | Renesas Electronics Corporation | 8.411 | 1265-1098-1-ND | €3.51000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.57000 | €3.57 |
| 10 | €3.33200 | €33.32 |
| 25 | €3.23360 | €80.84 |
| 50 | €3.15940 | €157.97 |
| 100 | €3.08490 | €308.49 |
| 250 | €2.98684 | €746.71 |
| 500 | €2.91336 | €1,456.68 |
| 1.000 | €2.84067 | €2,840.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.30357 | €4,607.14 |
| Unit Price without VAT: | €3.57000 |
|---|---|
| Unit Price with VAT: | €4.28400 |


