
AT45DB641E-MHN2B-T | |
|---|---|
DigiKey Part Number | AT45DB641E-MHN2B-TTR-ND - Tape & Reel (TR) AT45DB641E-MHN2B-TCT-ND - Cut Tape (CT) AT45DB641E-MHN2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB641E-MHN2B-T |
Description | IC FLASH 64MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB641E-MHN2B-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 32K pages |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.62000 | €5.62 |
| 10 | €5.22900 | €52.29 |
| 25 | €5.07160 | €126.79 |
| 50 | €4.95280 | €247.64 |
| 100 | €4.83410 | €483.41 |
| 250 | €4.67840 | €1,169.60 |
| 500 | €4.56200 | €2,281.00 |
| 1.000 | €4.44722 | €4,447.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €3.67786 | €22,067.16 |
| Unit Price without VAT: | €5.62000 |
|---|---|
| Unit Price with VAT: | €6.74400 |

