
AT25XE081D-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE081D-MAHN-TTR-ND - Tape & Reel (TR) 1265-AT25XE081D-MAHN-TCT-ND - Cut Tape (CT) 1265-AT25XE081D-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE081D-MAHN-T |
Description | IC FLASH 8MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE081D-MAHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms, 30ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.72900 | €7.29 |
| 25 | €0.70920 | €17.73 |
| 50 | €0.69420 | €34.71 |
| 100 | €0.67890 | €67.89 |
| 250 | €0.65856 | €164.64 |
| 500 | €0.64316 | €321.58 |
| 1.000 | €0.62778 | €627.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.45810 | €2,290.50 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

