
AT25XE041D-SHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE041D-SHN-TTR-ND - Tape & Reel (TR) 1265-AT25XE041D-SHN-TCT-ND - Cut Tape (CT) 1265-AT25XE041D-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041D-SHN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041D-SHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms, 30ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.58700 | €5.87 |
| 25 | €0.57200 | €14.30 |
| 50 | €0.55980 | €27.99 |
| 100 | €0.54760 | €54.76 |
| 250 | €0.53140 | €132.85 |
| 500 | €0.51906 | €259.53 |
| 1.000 | €0.50674 | €506.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.49447 | €988.94 |
| 4.000 | €0.48231 | €1,929.24 |
| 6.000 | €0.47525 | €2,851.50 |
| 10.000 | €0.46644 | €4,664.40 |
| 14.000 | €0.46069 | €6,449.66 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

