
AT25XE041B-MHNHR-Y | |
|---|---|
DigiKey Part Number | 1695-AT25XE041B-MHNHR-Y-ND |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-MHNHR-Y |
Description | 4 MBIT, ULTRA WIDE VCC (1.65V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6) |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tray | Write Cycle Time - Word, Page 12µs, 3.75ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (5x6) |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.850 | €1.03399 | €2,946.87 |
| Unit Price without VAT: | €1.03399 |
|---|---|
| Unit Price with VAT: | €1.24079 |

