
AT25SF161B-MHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF161B-MHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF161B-MHD-TCT-ND - Cut Tape (CT) 1695-AT25SF161B-MHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-MHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 6 ns 8-UDFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5µs, 5ms |
Part Status Active | Access Time 6 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (5x6) |
Memory Organization 2M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.74900 | €7.49 |
| 25 | €0.72880 | €18.22 |
| 50 | €0.71320 | €35.66 |
| 100 | €0.69760 | €69.76 |
| 250 | €0.67664 | €169.16 |
| 500 | €0.66080 | €330.40 |
| 1.000 | €0.64499 | €644.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.60467 | €3,628.02 |
| 12.000 | €0.58943 | €7,073.16 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

