Similar

AT25SF081B-SHB-B | |
|---|---|
DigiKey Part Number | 1265-AT25SF081B-SHB-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25SF081B-SHB-B |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081B-SHB-B Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 800µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q80DVSSIG | Winbond Electronics | 43.834 | W25Q80DVSSIG-ND | €0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.28038 | €1,261.71 |
| Unit Price without VAT: | €0.28038 |
|---|---|
| Unit Price with VAT: | €0.33646 |


