FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF081-MHD-T

DigiKey Part Number
1265-1276-2-ND - Tape & Reel (TR)
1265-1276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF081-MHD-T
Description
IC FLASH 8MBIT SPI/QUAD 8UDFN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25SF081-MHD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Digi-Reel®
Write Cycle Time - Word, Page
5µs, 5ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-UDFN (5x6)
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.