Similar
Similar

AT25SF081-MAHF-T | |
|---|---|
DigiKey Part Number | 1265-1294-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25SF081-MAHF-T |
Description | IC FLASH 8MBIT SPI/QUAD 8UDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25FF081A-MAHN-T | Renesas Electronics Corporation | 2.349 | 1265-AT25FF081A-MAHN-TCT-ND | €0.65000 | Similar |
| AT25SF081B-MAHD-T | Renesas Electronics Corporation | 6.508 | 1695-AT25SF081B-MAHD-TCT-ND | €0.54000 | Similar |











