
AT25FF161A-SSHNHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25FF161A-SSHNHD-TTR-ND - Tape & Reel (TR) 1695-AT25FF161A-SSHNHD-TCT-ND - Cut Tape (CT) 1695-AT25FF161A-SSHNHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-SSHNHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 32µs, 6.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.75V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.66900 | €6.69 |
| 25 | €0.65080 | €16.27 |
| 50 | €0.63680 | €31.84 |
| 100 | €0.62280 | €62.28 |
| 250 | €0.60416 | €151.04 |
| 500 | €0.59010 | €295.05 |
| 1.000 | €0.57605 | €576.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.54818 | €2,192.72 |
| 8.000 | €0.53447 | €4,275.76 |
| 12.000 | €0.52654 | €6,318.48 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

