
AT25EU0021A-SSHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0021A-SSHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0021A-SSHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0021A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0021A-SSHN-T |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25EU0021A-SSHN-T Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 85 MHz |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.30000 | €3.00 |
| 25 | €0.29280 | €7.32 |
| 50 | €0.28680 | €14.34 |
| 100 | €0.28070 | €28.07 |
| 250 | €0.27268 | €68.17 |
| 500 | €0.26654 | €133.27 |
| 1.000 | €0.26038 | €260.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.24809 | €992.36 |
| 8.000 | €0.24200 | €1,936.00 |
| 12.000 | €0.23847 | €2,861.64 |
| 20.000 | €0.23405 | €4,681.00 |
| 28.000 | €0.23117 | €6,472.76 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |


