
AT25EU0011A-SSHN-B | |
|---|---|
DigiKey Part Number | 1695-AT25EU0011A-SSHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25EU0011A-SSHN-B |
Description | IC FLASH 1MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Quad I/O 85 MHz 7 ns 8-SOIC |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms, 3ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.21500 | €2.15 |
| 25 | €0.20960 | €5.24 |
| 98 | €0.20122 | €19.72 |
| 196 | €0.19689 | €38.59 |
| 294 | €0.19429 | €57.12 |
| 588 | €0.18990 | €111.66 |
| 1.078 | €0.18605 | €200.56 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |


