
AT25EU0011A-MAHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0011A-MAHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0011A-MAHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0011A-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0011A-MAHN-T |
Description | IC FLASH 1MB SPI 85 MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Quad I/O, QPI 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25EU0011A-MAHN-T Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 85 MHz |
Part Status Active | Write Cycle Time - Word, Page 8ms |
DigiKey Programmable Not Verified | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.28000 | €2.80 |
| 25 | €0.27240 | €6.81 |
| 50 | €0.26700 | €13.35 |
| 100 | €0.26130 | €26.13 |
| 250 | €0.25392 | €63.48 |
| 500 | €0.24820 | €124.10 |
| 1.000 | €0.24248 | €242.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.22924 | €1,146.20 |
| 10.000 | €0.22359 | €2,235.90 |
| 15.000 | €0.22032 | €3,304.80 |
| 25.000 | €0.21623 | €5,405.75 |
| 35.000 | €0.21356 | €7,474.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |



