Similar
Similar
Similar
Similar
Similar

AT25DN512C-XMHF-T | |
|---|---|
DigiKey Part Number | 1265-1125-2-ND - Tape & Reel (TR) 1265-1125-1-ND - Cut Tape (CT) 1265-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN512C-XMHF-T |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN512C-XMHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF512C-XMHN-B | Renesas Electronics Corporation | 0 | AT25DF512C-XMHN-B-ND | €0.39265 | Similar |
| AT25DF512C-XMHN-T | Renesas Electronics Corporation | 5.733 | 1265-1116-1-ND | €0.67000 | Similar |
| AT25DN512C-XMHF-B | Renesas Electronics Corporation | 0 | AT25DN512C-XMHF-B-ND | €0.26216 | Similar |
| AT25XE512C-XMHN-B | Renesas Electronics Corporation | 0 | AT25XE512C-XMHN-B-ND | €0.53663 | Similar |
| AT25XE512C-XMHN-T | Renesas Electronics Corporation | 78.817 | 1265-1136-1-ND | €0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.42700 | €4.27 |
| 25 | €0.41640 | €10.41 |
| 50 | €0.40780 | €20.39 |
| 100 | €0.39910 | €39.91 |
| 250 | €0.38740 | €96.85 |
| 500 | €0.37852 | €189.26 |
| 1.000 | €0.36963 | €369.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.28157 | €1,126.28 |
| 8.000 | €0.27486 | €2,198.88 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |


