
AT25DF021A-XMHNHR-T | |
|---|---|
DigiKey Part Number | 1265-1264-2-ND - Tape & Reel (TR) 1265-1264-1-ND - Cut Tape (CT) 1265-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-XMHNHR-T |
Description | IC FLASH 2MBIT SPI 85MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 85 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 12µs, 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.53900 | €15.39 |
| 25 | €1.49560 | €37.39 |
| 50 | €1.46220 | €73.11 |
| 100 | €1.42880 | €142.88 |
| 250 | €1.38456 | €346.14 |
| 500 | €1.35122 | €675.61 |
| 1.000 | €1.31814 | €1,318.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.03399 | €4,135.96 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

