Parametric Equivalent
Parametric Equivalent

9QXL2001BNHGI8/W | |
|---|---|
DigiKey Part Number | 800-9QXL2001BNHGI8/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9QXL2001BNHGI8/W |
Description | 9QXL2001B DB2000QL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad |
Category | Output HCSL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 400 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 80-VFQFN Dual Rows, Exposed Pad |
Ratio - Input:Output 1:20 | Supplier Device Package 80-GQFN (6x6) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9QXL2001BNHGI | Renesas Electronics Corporation | 39 | 800-9QXL2001BNHGI-ND | €5.78000 | Parametric Equivalent |
| 9QXL2001BNHGI8 | Renesas Electronics Corporation | 0 | 800-9QXL2001BNHGI8CT-ND | €4.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.09000 | €5.09 |
| Unit Price without VAT: | €5.09000 |
|---|---|
| Unit Price with VAT: | €6.10800 |


