
9FGV1006BQ537LTGI | |
|---|---|
DigiKey Part Number | 800-9FGV1006BQ537LTGI-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV1006BQ537LTGI |
Description | IC CLOCK GENERATOR 16LGA |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 325MHz 1 16-TFLGA Exposed Pad |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:3 |
Series | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 200MHz, 325MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input HCSL, LVCMOS, LVDS, Crystal | Package / Case 16-TFLGA Exposed Pad |
Output CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 16-LGA (3x3) |

